- Home ›
- All Products›
- 20LCT
FUSE CARTRIDGE 20A 240VAC/150VDC
Datasheet Accessories Notify Me
RoHS Compliant
Certificate of Compliance Guarantee
Description
+
FUSE CARTRIDGE 20A 240VAC/150VDC
Search Keywords: 20LCT
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Eaton Electrical / Coiltronics / Bussmann
-
Part No:20LCT
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536100040
-
COO:IN
-
ECCN:EAR99
-
Supplier Standard Pack:
20
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
5
6 Weeks
can ship
6/24/26
Price (USD)
Qty
Unit Price
5
$59.84
10
$44.88
15
$41.89
20 +
$41.05
Click for Quote
Log in
to unlock special pricing