- Home ›
- All Products›
- Circuit Protection ›
- Overcurrent Protection ›
- Fuses ›
- 20FC
FUSE CRTRDGE 20A 660VDC CYLINDR
View Datasheet Accessories Notify Me
RoHS Compliant
Certificate of Compliance
Description
+
FUSE CRTRDGE 20A 660VDC CYLINDR
Search Keywords: 20FC
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Eaton Electrical / Coiltronics / Bussmann
-
Part No:20FC
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536100040
-
COO:IN
-
ECCN:EAR99
-
Supplier Standard Pack:
20
Product Guides
+
Frequently Asked Questions
Is 20FC RoHS compliant?
Yes, 20FC is RoHS compliant.
What is the lead time for 20FC?
The standard lead time for 20FC is approximately 6 days. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
18
Can Ship immediately
6 Weeks
can ship
10/13/26
Price (USD)
Qty
Unit Price
1
$64.05
5
$61.57
10
$60.68
20
$59.05
60
$58.30
100 +
$57.94
Click for Quote
Log in
to unlock special pricing