- Home ›
- All Products›
- 20D27
FUSE CARTRIDGE 20A 500VAC
Datasheet Accessories Notify Me
RoHS Compliant
Certificate of Compliance Guarantee
Description
+
FUSE CARTRIDGE 20A 500VAC
Search Keywords: 20D27
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Eaton Electrical / Coiltronics / Bussmann
-
Part No:20D27
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536100040
-
COO:PL
-
ECCN:EAR99
-
Supplier Standard Pack:
25
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
22
Ships today, if you order in
Minimum Order Quantity:
5
16 Weeks
can ship
9/22/26
Price (USD)
Qty
Unit Price
5
$18.19
10
$17.35
25
$16.84
50
$16.35
100
$15.45
250
$15.04
500 +
$14.84
Click for Quote
Log in
to unlock special pricing