- Home ›
- All Products›
- 200LMT
200A 240V AC BS88 FUSE
Datasheet Accessories Notify Me
RoHS Compliant
Certificate of Compliance Guarantee
Description
+
200A 240V AC BS88 FUSE
Search Keywords: 200LMT
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Eaton Electrical / Coiltronics / Bussmann
-
Part No:200LMT
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536100040
-
COO:IN
-
ECCN:EAR99
-
Supplier Standard Pack:
1
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
6 Weeks
can ship
6/29/26
Price (USD)
Qty
Unit Price
1
$323.40
3
$314.41
5
$310.11
10
$309.33
20 +
$301.84
Click for Quote
Log in
to unlock special pricing