- Home ›
- All Products›
- 1BS104
The 1BS104 is a modular fuse block rated for 600V and 600A, designed for various bolt-on high-speed and Class T fuses.
Datasheet Accessories Notify Me
RoHS Compliant
Certificate of Compliance Guarantee
Description
+
The 1BS104 is a modular fuse block rated for 600V and 600A, designed for various bolt-on high-speed and Class T fuses.
Search Keywords: 1BS104
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Eaton Electrical / Coiltronics / Bussmann
-
Part No:1BS104
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536904000
-
COO:MX
-
ECCN:EAR99
-
Supplier Standard Pack:
1
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
0
On Order:
2
can ship 6/22/26
34 Weeks
can ship
1/26/27
Price (USD)
Qty
Unit Price
1
$691.37
3
$669.54
5 +
$585.29
Click for Quote
Log in
to unlock special pricing
CUSTOMERS
ALSO BOUGHT