- Home ›
- All Products›
- Circuit Protection ›
- Overcurrent Protection ›
- Fuse Accessories ›
- 1A1837
Fuse Clip - Open - 0.813" Dia (20.65mm) Fuse Size - 30A - 600V - Cartridge Fuse Type - Chassis Mount.
View Datasheet Accessories Notify Me
RoHS Compliant
Certificate of Compliance
Description
+
Fuse Clip - Open - 0.813" Dia (20.65mm) Fuse Size - 30A - 600V - Cartridge Fuse Type - Chassis Mount.
Search Keywords: 1A1837
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Eaton Electrical / Coiltronics / Bussmann
-
Part No:1A1837
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8538908140
-
COO:MX
-
ECCN:EAR99
-
Supplier Standard Pack:
10
Product Guides
+
Frequently Asked Questions
Is 1A1837 RoHS compliant?
Yes, 1A1837 is RoHS compliant.
What is the lead time for 1A1837?
The standard lead time for 1A1837 is approximately 14 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
98
Can Ship immediately
Minimum Order Quantity:
10
Order Increment:
10
14 Weeks
can ship
12/21/26
Price (USD)
Qty
Unit Price
10
$30.96
30
$28.60
50
$27.44
100
$27.37
250
$27.31
500
$27.24
1,000 +
$27.17
Click for Quote
Log in
to unlock special pricing