- Home ›
- All Products›
- 180FM
180A 690V AC TYPE T FUSE
Datasheet Accessories Notify Me
RoHS Compliant
Certificate of Compliance Guarantee
Description
+
180A 690V AC TYPE T FUSE
Search Keywords: 180FM
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Eaton Electrical / Coiltronics / Bussmann
-
Part No:180FM
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536100040
-
COO:IN
-
ECCN:EAR99
-
Supplier Standard Pack:
1
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
6 Weeks
can ship
6/29/26
Price (USD)
Qty
Unit Price
1
$427.90
3
$421.96
5 +
$416.18
Click for Quote
Log in
to unlock special pricing