- Home ›
- All Products›
- 170M8641
FUSE 1250A 1000V 3TN/110 AR
Datasheet Accessories Notify Me
RoHS Compliant
Certificate of Compliance Guarantee
Description
+
FUSE 1250A 1000V 3TN/110 AR
Search Keywords: 170M8641
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Eaton Electrical / Coiltronics / Bussmann
-
Part No:170M8641
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536100040
-
COO:HK
-
ECCN:EAR99
-
Supplier Standard Pack:
1
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
6 Weeks
can ship
6/29/26
Price (USD)
Qty
Unit Price
1
$1,606.76
3
$1,563.92
5 +
$1,523.30
Click for Quote
Log in
to unlock special pricing