- Home ›
- All Products›
- 170M8639
FUSE 1000A 1000V 3TN/110 AR UR
Datasheet Accessories Notify Me
RoHS Compliant
Certificate of Compliance Guarantee
Description
+
FUSE 1000A 1000V 3TN/110 AR UR
Search Keywords: 170M8639
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Eaton Electrical / Coiltronics / Bussmann
-
Part No:170M8639
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536100040
-
COO:IN
-
ECCN:EAR99
-
Supplier Standard Pack:
1
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
6 Weeks
can ship
6/29/26
Price (USD)
Qty
Unit Price
1
$1,031.99
3
$1,017.86
5 +
$990.72
Click for Quote
Log in
to unlock special pricing