- Home ›
- All Products›
- 170M8606
FUSE 630A 1000V 3BKN/75 AR
Datasheet Accessories Notify Me
RoHS Compliant
Certificate of Compliance Guarantee
Description
+
FUSE 630A 1000V 3BKN/75 AR
Search Keywords: 170M8606
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Eaton Electrical / Coiltronics / Bussmann
-
Part No:170M8606
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536100040
-
COO:HU
-
ECCN:EAR99
-
Supplier Standard Pack:
2
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Minimum Order Quantity:
2
7 Weeks
can ship
7/6/26
Price (USD)
Qty
Unit Price
2
$900.60
4
$876.58
6 +
$874.39
Click for Quote
Log in
to unlock special pricing