- Home ›
- All Products›
- 170M8540
FUSE 900A 1000V 3FKE/115 AR UR
Datasheet Accessories Notify Me
RoHS Compliant
Certificate of Compliance Guarantee
Description
+
FUSE 900A 1000V 3FKE/115 AR UR
Search Keywords: 170M8540
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Eaton Electrical / Coiltronics / Bussmann
-
Part No:170M8540
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536100040
-
COO:CN
-
ECCN:EAR99
-
Supplier Standard Pack:
1
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
11 Weeks
can ship
8/18/26
Price (USD)
Qty
Unit Price
1
$1,187.44
3
$1,139.94
5 +
$1,137.09
Click for Quote
Log in
to unlock special pricing