- Home ›
- All Products›
- Circuit Protection ›
- Overcurrent Protection ›
- Fuses ›
- 170M7217
Fuse-link - High Speed - 1400 A - 1250 VAC - 200 kA - Size 4 - aR Category - IEC - Type K Indicator - Flush Mount.
Datasheet Accessories Notify Me
RoHS Compliant
Certificate of Compliance Guarantee
Description
+
Fuse-link - High Speed - 1400 A - 1250 VAC - 200 kA - Size 4 - aR Category - IEC - Type K Indicator - Flush Mount.
Search Keywords: 170M7217
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Eaton Electrical / Coiltronics / Bussmann
-
Part No:170M7217
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8535100040
-
COO:HU
-
ECCN:EAR99
-
Supplier Standard Pack:
1
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
7 Weeks
can ship
6/29/26
Price (USD)
Qty
Unit Price
1
$2,788.69
3
$2,643.83
5 +
$2,609.93
Click for Quote
Log in
to unlock special pricing