- Home ›
- All Products›
- 170M7126
FUSE 4000A 600V 4GKN/65 AR
Datasheet Accessories Notify Me
RoHS Compliant
Certificate of Compliance Guarantee
Description
+
FUSE 4000A 600V 4GKN/65 AR
Search Keywords: 170M7126
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Eaton Electrical / Coiltronics / Bussmann
-
Part No:170M7126
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536100040
-
COO:HU
-
ECCN:EAR99
-
Supplier Standard Pack:
1
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
14 Weeks
can ship
8/24/26
Price (USD)
Qty
Unit Price
1
$3,916.87
3
$3,815.14
5 +
$3,766.23
Click for Quote
Log in
to unlock special pricing