- Home ›
- All Products›
- 170M7062
FUSE 2000A 690V 4BN/65 AR UC
View Datasheet Accessories Notify Me
RoHS Compliant
Certificate of Compliance
Description
+
FUSE 2000A 690V 4BN/65 AR UC
Search Keywords: 170M7062
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Eaton Electrical / Coiltronics / Bussmann
-
Part No:170M7062
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536100040
-
COO:HU
-
ECCN:EAR99
-
Supplier Standard Pack:
2
Product Guides
+
Frequently Asked Questions
Is 170M7062 RoHS compliant?
Yes, 170M7062 is RoHS compliant.
What is the lead time for 170M7062?
The standard lead time for 170M7062 is approximately 4 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Minimum Order Quantity:
2
4 Weeks
can ship
11/2/26
Price (USD)
Qty
Unit Price
2
$3,249.48
4
$3,207.82
6 +
$3,199.80
Click for Quote
Log in
to unlock special pricing