- Home ›
- All Products›
- Circuit Protection ›
- Overcurrent Protection ›
- Fuses ›
- 170M7061
Specialty Fuses 1600A 690V 4BN/65 AR UC
Datasheet Accessories Notify Me
RoHS Compliant
Description
+
Specialty Fuses 1600A 690V 4BN/65 AR UC
Search Keywords: 170M7061
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Eaton Electrical / Coiltronics / Bussmann
-
Part No:170M7061
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536100040
-
COO:HU
-
ECCN:EAR99
-
Supplier Standard Pack:
2
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
1
Can Ship immediately
7 Weeks
can ship
7/21/26
Price (USD)
Qty
Unit Price
1
$2,720.11
4
$2,649.46
6 +
$2,615.50
Click for Quote
Log in
to unlock special pricing