- Home ›
- All Products›
- 170M6714
Specialty Fuses 1kA 690V 3FU/115 AR UC
Datasheet Accessories Notify Me
RoHS Compliant
Description
+
Specialty Fuses 1kA 690V 3FU/115 AR UC
Search Keywords: 170M6714
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Eaton Electrical / Coiltronics / Bussmann
-
Part No:170M6714
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536100040
-
COO:IN
-
ECCN:EAR99
-
Supplier Standard Pack:
1
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
166
Can Ship immediately
6 Weeks
can ship
6/29/26
Price (USD)
Qty
Unit Price
1
$1,375.28
3
$1,371.84
5 +
$1,223.16
Click for Quote
Log in
to unlock special pricing