- Home ›
- All Products›
- 170M6700
Eaton Bussmann High Speed Square Body FUSE 1250A 1000V 3FU/115 AR CU - 170M6700
Datasheet Accessories Notify Me
RoHS Compliant
Certificate of Compliance Guarantee
Description
+
Eaton Bussmann High Speed Square Body FUSE 1250A 1000V 3FU/115 AR CU - 170M6700
Search Keywords: 170M6700
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Eaton Electrical / Coiltronics / Bussmann
-
Part No:170M6700
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536100040
-
COO:CN
-
ECCN:EAR99
-
Supplier Standard Pack:
1
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
10 Weeks
can ship
7/27/26
Price (USD)
Qty
Unit Price
1
$1,829.16
3
$1,780.38
5 +
$1,734.14
Click for Quote
Log in
to unlock special pricing