- Home ›
- All Products›
- 170M6691
FUSE 450A 1250V 3FU/115 AR CU
View Datasheet Accessories Notify Me
RoHS Compliant
Certificate of Compliance
Description
+
FUSE 450A 1250V 3FU/115 AR CU
Search Keywords: 170M6691
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Eaton Electrical / Coiltronics / Bussmann
-
Part No:170M6691
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8535100040
-
COO:CN
-
ECCN:EAR99
-
Supplier's Standard Package:
1
Product Guides
+
Frequently Asked Questions
Is 170M6691 RoHS compliant?
Yes, 170M6691 is RoHS compliant.
What is the lead time for 170M6691?
The standard lead time for 170M6691 is approximately 11 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
11 Weeks
can ship
1/7/27
Price (USD)
Qty
Unit Price
1
$968.60
3
$955.34
5 +
$929.86
Click for Quote
Log in
to unlock special pricing