- Home ›
- All Products›
- Circuit Protection ›
- Overcurrent Protection ›
- Fuses ›
- 170M6464
Eaton Bussmann High Speed Square Body FUSE 1000A 690V 3BKN/50 AR UC - 170M6464
Datasheet Accessories Notify Me
RoHS Compliant
Certificate of Compliance Guarantee
Description
+
Eaton Bussmann High Speed Square Body FUSE 1000A 690V 3BKN/50 AR UC - 170M6464
Search Keywords: 170M6464
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Eaton Electrical / Coiltronics / Bussmann
-
Part No:170M6464
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536100040
-
COO:HU
-
ECCN:EAR99
-
Supplier Standard Pack:
3
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
3
Can Ship immediately
4 Weeks
can ship
6/19/26
Price (USD)
Qty
Unit Price
1
$1,639.33
3
$1,598.35
6 +
$1,557.37
Click for Quote
Log in
to unlock special pricing