- Home ›
- All Products›
- 170M6463
FUSE 900A 690V 3BKN/50 AR UC
View Datasheet Accessories Notify Me
RoHS Compliant
Certificate of Compliance
Description
+
FUSE 900A 690V 3BKN/50 AR UC
Search Keywords: 170M6463
SPECS
+
| Product Attribute | Attribute Value Select Attribute |
|---|---|
| Supplier: | Eaton Electrical / Coiltronics / Bussmann |
| Part No: | 170M6463 |
| Unit of Measure: | Per Each |
| RoHS: | Yes |
| HTS: | 8536100040 |
| COO: | HU |
| ECCN: | EAR99 |
Supplier's Standard Package:
|
3 |
Product Guides
+
Frequently Asked Questions
Is 170M6463 RoHS compliant?
Yes, 170M6463 is RoHS compliant.
What is the lead time for 170M6463?
The standard lead time for 170M6463 is approximately 5 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
5 Weeks
can ship
12/22/26
Price (USD)
Qty
Unit Price
1
$1,217.74
3
$1,169.04
6 +
$1,153.65
Click for Quote
Log in
to unlock special pricing