- Home ›
- All Products›
- 170M6364
FUSE 1000A 690V 3EK/91 AR UC
View Datasheet Accessories Notify Me
RoHS Compliant
Certificate of Compliance
Description
+
FUSE 1000A 690V 3EK/91 AR UC
Search Keywords: 170M6364
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Eaton Electrical / Coiltronics / Bussmann
-
Part No:170M6364
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536100040
-
COO:HU
-
ECCN:EAR99
-
Supplier Standard Pack:
1
Product Guides
+
Frequently Asked Questions
Is 170M6364 RoHS compliant?
Yes, 170M6364 is RoHS compliant.
What is the lead time for 170M6364?
The standard lead time for 170M6364 is approximately 10 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
10 Weeks
can ship
12/22/26
Price (USD)
Qty
Unit Price
1
$1,167.69
3
$1,120.98
5 +
$1,118.18
Click for Quote
Log in
to unlock special pricing