- Home ›
- All Products›
- 170M6243
FUSE 550A 1250V 3KN/110 AR CU
Datasheet Accessories Notify Me
RoHS Compliant
Certificate of Compliance Guarantee
Description
+
FUSE 550A 1250V 3KN/110 AR CU
Search Keywords: 170M6243
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Eaton Electrical / Coiltronics / Bussmann
-
Part No:170M6243
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8535100040
-
COO:HK
-
ECCN:EAR99
-
Supplier Standard Pack:
1
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
6 Weeks
can ship
6/29/26
Price (USD)
Qty
Unit Price
1
$1,101.40
3
$1,086.31
5 +
$1,057.34
Click for Quote
Log in
to unlock special pricing