- Home ›
- All Products›
- Circuit Protection ›
- Overcurrent Protection ›
- Fuses ›
- 170M6145
Fuse Square Body 700A Stud Mount Lug 81 X 90 X 76mm Carton CSA/UL
Datasheet Accessories Notify Me
RoHS Compliant
Certificate of Compliance Guarantee
Description
+
Fuse Square Body 700A Stud Mount Lug 81 X 90 X 76mm Carton CSA/UL
Search Keywords: 170M6145
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Eaton Electrical / Coiltronics / Bussmann
-
Part No:170M6145
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8535100040
-
COO:IN
-
ECCN:EAR99
-
Supplier Standard Pack:
1
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
6 Weeks
can ship
6/29/26
Price (USD)
Qty
Unit Price
1
$1,188.55
3
$1,141.01
5 +
$1,138.16
Click for Quote
Log in
to unlock special pricing