- Home ›
- All Products›
- 170M6058
FUSE 500A 690V 3TN/80 AR UC
View Datasheet Accessories Notify Me
RoHS Compliant
Certificate of Compliance
Description
+
FUSE 500A 690V 3TN/80 AR UC
Search Keywords: 170M6058
SPECS
+
| Product Attribute | Attribute Value Select Attribute |
|---|---|
| Supplier: | Eaton Electrical / Coiltronics / Bussmann |
| Part No: | 170M6058 |
| Unit of Measure: | Per Each |
| RoHS: | Yes |
| HTS: | 8536100040 |
| COO: | HU |
| ECCN: | EAR99 |
Supplier's Standard Package:
|
1 |
Product Guides
+
Frequently Asked Questions
Is 170M6058 RoHS compliant?
Yes, 170M6058 is RoHS compliant.
What is the lead time for 170M6058?
The standard lead time for 170M6058 is approximately 13 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
13 Weeks
can ship
2/10/27
Price (USD)
Qty
Unit Price
1
$928.36
3
$915.64
5 +
$891.22
Click for Quote
Log in
to unlock special pricing