- Home ›
- All Products›
- 170M5989
FUSE 700A 1000V 2TN/110 AR UR
Datasheet Accessories Notify Me
RoHS Compliant
Certificate of Compliance Guarantee
Description
+
FUSE 700A 1000V 2TN/110 AR UR
Search Keywords: 170M5989
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Eaton Electrical / Coiltronics / Bussmann
-
Part No:170M5989
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536100040
-
COO:HK
-
ECCN:EAR99
-
Supplier Standard Pack:
3
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
7 Weeks
can ship
7/6/26
Price (USD)
Qty
Unit Price
1
$744.72
3
$734.52
6 +
$714.93
Click for Quote
Log in
to unlock special pricing