- Home ›
- All Products›
- 170M5982
FUSE 315A 1000V 2TN/110 AR UR
Datasheet Accessories Notify Me
RoHS Compliant
Certificate of Compliance Guarantee
Description
+
FUSE 315A 1000V 2TN/110 AR UR
Search Keywords: 170M5982
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Eaton Electrical / Coiltronics / Bussmann
-
Part No:170M5982
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536100040
-
COO:HK
-
ECCN:EAR99
-
Supplier Standard Pack:
3
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
7 Weeks
can ship
7/6/26
Price (USD)
Qty
Unit Price
1
$513.59
3
$499.52
6 +
$498.27
Click for Quote
Log in
to unlock special pricing