- Home ›
- All Products›
- 170M5974
FUSE 700A 1000V 2KN/110 AR UR
Datasheet Accessories Notify Me
RoHS Compliant
Certificate of Compliance Guarantee
Description
+
FUSE 700A 1000V 2KN/110 AR UR
Search Keywords: 170M5974
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Eaton Electrical / Coiltronics / Bussmann
-
Part No:170M5974
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536100040
-
COO:HK
-
ECCN:EAR99
-
Supplier Standard Pack:
3
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
6 Weeks
can ship
6/29/26
Price (USD)
Qty
Unit Price
1
$771.79
3
$761.22
6 +
$740.92
Click for Quote
Log in
to unlock special pricing