- Home ›
- All Products›
- 170M5960
FUSE 700A 1000V 2BKN/75 AR UR
View Datasheet Accessories Notify Me
RoHS Compliant
Certificate of Compliance
Description
+
FUSE 700A 1000V 2BKN/75 AR UR
Search Keywords: 170M5960
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Eaton Electrical / Coiltronics / Bussmann
-
Part No:170M5960
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536100040
-
COO:IN
-
ECCN:EAR99
-
Supplier Standard Pack:
4
Product Guides
+
Frequently Asked Questions
Is 170M5960 RoHS compliant?
Yes, 170M5960 is RoHS compliant.
What is the lead time for 170M5960?
The standard lead time for 170M5960 is approximately 6 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
6 Weeks
can ship
11/2/26
Price (USD)
Qty
Unit Price
1
$2,357.97
2
$1,248.34
3
$878.46
4 +
$860.89
Click for Quote
Log in
to unlock special pricing