- Home ›
- All Products›
- 170M5593
FUSE 450A 1250V 2GKN/75 AR CU
View Datasheet Accessories Notify Me
RoHS Compliant
Certificate of Compliance
Description
+
FUSE 450A 1250V 2GKN/75 AR CU
Search Keywords: 170M5593
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Eaton Electrical / Coiltronics / Bussmann
-
Part No:170M5593
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8535100040
-
COO:HU
-
ECCN:EAR99
-
Supplier's Standard Package:
4
Product Guides
+
Frequently Asked Questions
Is 170M5593 RoHS compliant?
Yes, 170M5593 is RoHS compliant.
What is the lead time for 170M5593?
The standard lead time for 170M5593 is approximately 7 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
7 Weeks
can ship
12/11/26
Price (USD)
Qty
Unit Price
1
$1,398.57
2
$860.66
3
$681.35
4 +
$667.73
Click for Quote
Log in
to unlock special pricing