- Home ›
- All Products›
- 170M5592
FUSE 400A 1250V 2GKN/75 AR CU
Datasheet Accessories Notify Me
RoHS Compliant
Certificate of Compliance Guarantee
Description
+
FUSE 400A 1250V 2GKN/75 AR CU
Search Keywords: 170M5592
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Eaton Electrical / Coiltronics / Bussmann
-
Part No:170M5592
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8535100040
-
COO:DK
-
ECCN:EAR99
-
Supplier Standard Pack:
4
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
6 Weeks
can ship
6/29/26
Price (USD)
Qty
Unit Price
1
$1,419.99
2
$873.84
3
$691.79
4 +
$677.95
Click for Quote
Log in
to unlock special pricing