- Home ›
- All Products›
- 170M5113
FUSE 700A 690V 2KN/80 AR UC
View Datasheet Accessories Notify Me
RoHS Compliant
Certificate of Compliance
Description
+
FUSE 700A 690V 2KN/80 AR UC
Search Keywords: 170M5113
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Eaton Electrical / Coiltronics / Bussmann
-
Part No:170M5113
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536100040
-
COO:HU
-
ECCN:EAR99
-
Supplier's Standard Package:
1
Product Guides
+
Frequently Asked Questions
Is 170M5113 RoHS compliant?
Yes, 170M5113 is RoHS compliant.
What is the lead time for 170M5113?
The standard lead time for 170M5113 is approximately 4 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
4 Weeks
can ship
11/18/26
Price (USD)
Qty
Unit Price
1
$872.61
3
$860.66
5 +
$837.70
Click for Quote
Log in
to unlock special pricing