- Home ›
- All Products›
- 170M4969
FUSE 350A 1000V 1KN/110 AR
View Datasheet Accessories Notify Me
RoHS Compliant
Certificate of Compliance
Description
+
FUSE 350A 1000V 1KN/110 AR
Search Keywords: 170M4969
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Eaton Electrical / Coiltronics / Bussmann
-
Part No:170M4969
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536100040
-
COO:HU
-
ECCN:EAR99
-
Supplier's Standard Package:
3
Product Guides
+
Frequently Asked Questions
Is 170M4969 RoHS compliant?
Yes, 170M4969 is RoHS compliant.
What is the lead time for 170M4969?
The standard lead time for 170M4969 is approximately 6 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
6 Weeks
can ship
12/4/26
Price (USD)
Qty
Unit Price
1
$723.73
3
$713.82
6 +
$694.78
Click for Quote
Log in
to unlock special pricing