- Home ›
- All Products›
- 170M4864D
Fuse Square Body 500A 690V Holder Flat 68 X 64 X 40mm CE/CSA/UL
Datasheet Accessories Notify Me
RoHS Compliant
Certificate of Compliance Guarantee
Description
+
Fuse Square Body 500A 690V Holder Flat 68 X 64 X 40mm CE/CSA/UL
Search Keywords: 170M4864D
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Eaton Electrical / Coiltronics / Bussmann
-
Part No:170M4864D
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536100040
-
COO:IN
-
ECCN:EAR99
-
Supplier Standard Pack:
1
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
6 Weeks
can ship
6/29/26
Price (USD)
Qty
Unit Price
1
$476.49
3
$463.44
5 +
$462.28
Click for Quote
Log in
to unlock special pricing