- Home ›
- All Products›
- 170M4829
FUSE 80A 1000V 00TN/80 AR
View Datasheet Accessories Notify Me
RoHS Compliant
Certificate of Compliance
Description
+
FUSE 80A 1000V 00TN/80 AR
Search Keywords: 170M4829
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Eaton Electrical / Coiltronics / Bussmann
-
Part No:170M4829
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536100040
-
COO:IN
-
ECCN:EAR99
-
Supplier Standard Pack:
6
Product Guides
+
Frequently Asked Questions
Is 170M4829 RoHS compliant?
Yes, 170M4829 is RoHS compliant.
What is the lead time for 170M4829?
The standard lead time for 170M4829 is approximately 6 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
2
6 Weeks
can ship
11/20/26
Price (USD)
Qty
Unit Price
2
$330.08
3
$270.83
5
$192.97
6 +
$189.11
Click for Quote
Log in
to unlock special pricing