- Home ›
- All Products›
- 170M4812
FUSE 160A 1000V 00/80 AR
Datasheet Accessories Notify Me
RoHS Compliant
Certificate of Compliance Guarantee
Description
+
FUSE 160A 1000V 00/80 AR
Search Keywords: 170M4812
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Eaton Electrical / Coiltronics / Bussmann
-
Part No:170M4812
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536100040
-
COO:IN
-
ECCN:EAR99
-
Supplier Standard Pack:
6
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
2
6 Weeks
can ship
7/14/26
Price (USD)
Qty
Unit Price
2
$464.94
3
$381.49
5
$271.81
6 +
$266.37
Click for Quote
Log in
to unlock special pricing