- Home ›
- All Products›
- 170M4805
FUSE 35A 1000V 00/80 AR
View Datasheet Accessories Notify Me
RoHS Compliant
Certificate of Compliance
Description
+
FUSE 35A 1000V 00/80 AR
Search Keywords: 170M4805
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Eaton Electrical / Coiltronics / Bussmann
-
Part No:170M4805
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536100040
-
COO:IN
-
ECCN:EAR99
-
Supplier's Standard Package:
6
Product Guides
+
Frequently Asked Questions
Is 170M4805 RoHS compliant?
Yes, 170M4805 is RoHS compliant.
What is the lead time for 170M4805?
The standard lead time for 170M4805 is approximately 6 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
2
6 Weeks
can ship
12/14/26
Price (USD)
Qty
Unit Price
2
$239.38
3
$238.79
5
$201.08
6 +
$197.06
Click for Quote
Log in
to unlock special pricing