- Home ›
- All Products›
- Circuit Protection ›
- Overcurrent Protection ›
- Fuses ›
- 170M4745
Fuse-link - High Speed - 500 A - AC 1100 V - Size 1 - 53 x 69 x 160 mm - Class aR - IEC - UL - Single Indicator.
Datasheet Accessories Notify Me
RoHS Compliant
Certificate of Compliance Guarantee
Description
+
Fuse-link - High Speed - 500 A - AC 1100 V - Size 1 - 53 x 69 x 160 mm - Class aR - IEC - UL - Single Indicator.
Search Keywords: 170M4745
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Eaton Electrical / Coiltronics / Bussmann
-
Part No:170M4745
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8535100040
-
COO:HU
-
ECCN:EAR99
-
Supplier Standard Pack:
1
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
7 Weeks
can ship
7/21/26
Price (USD)
Qty
Unit Price
1
$910.77
3
$898.30
5 +
$874.34
Click for Quote
Log in
to unlock special pricing