- Home ›
- All Products›
- 170M4412
FUSE 400A 690V 1BN/50 AR UC
View Datasheet Accessories Notify Me
RoHS Compliant
Certificate of Compliance
Description
+
FUSE 400A 690V 1BN/50 AR UC
Search Keywords: 170M4412
SPECS
+
| Product Attribute | Attribute Value Select Attribute |
|---|---|
| Supplier: | Eaton Electrical / Coiltronics / Bussmann |
| Part No: | 170M4412 |
| Unit of Measure: | Per Each |
| RoHS: | Yes |
| HTS: | 8536100040 |
| COO: | IN |
| ECCN: | EAR99 |
Supplier's Standard Package:
|
3 |
Product Guides
+
Frequently Asked Questions
Is 170M4412 RoHS compliant?
Yes, 170M4412 is RoHS compliant.
What is the lead time for 170M4412?
The standard lead time for 170M4412 is approximately 13 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
13 Weeks
can ship
2/10/27
Price (USD)
Qty
Unit Price
1
$664.34
3
$646.14
6 +
$628.91
Click for Quote
Log in
to unlock special pricing