- Home ›
- All Products›
- 170M4389
FUSE 200A 1250V 1BKN/75 AR CU
Datasheet Accessories Notify Me
RoHS Compliant
Certificate of Compliance Guarantee
Description
+
FUSE 200A 1250V 1BKN/75 AR CU
Search Keywords: 170M4389
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Eaton Electrical / Coiltronics / Bussmann
-
Part No:170M4389
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536100040
-
COO:IN
-
ECCN:EAR99
-
Supplier Standard Pack:
2
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Minimum Order Quantity:
2
6 Weeks
can ship
7/14/26
Price (USD)
Qty
Unit Price
2
$860.63
4
$837.68
6 +
$835.58
Click for Quote
Log in
to unlock special pricing