- Home ›
- All Products›
- 170M4247
FUSE 630A 1100V 1KN/110 AR
View Datasheet Accessories Notify Me
RoHS Compliant
Certificate of Compliance
Description
+
FUSE 630A 1100V 1KN/110 AR
Search Keywords: 170M4247
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Eaton Electrical / Coiltronics / Bussmann
-
Part No:170M4247
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8535100040
-
COO:HU
-
ECCN:EAR99
-
Supplier Standard Pack:
3
Product Guides
+
Frequently Asked Questions
Is 170M4247 RoHS compliant?
Yes, 170M4247 is RoHS compliant.
What is the lead time for 170M4247?
The standard lead time for 170M4247 is approximately 7 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
7 Weeks
can ship
11/27/26
Price (USD)
Qty
Unit Price
1
$1,011.59
3
$997.74
6 +
$971.13
Click for Quote
Log in
to unlock special pricing