- Home ›
- All Products›
- 170M4213
FUSE 450A 690V 1TN/110 AR UC
View Datasheet Accessories Notify Me
RoHS Compliant
Certificate of Compliance
Description
+
FUSE 450A 690V 1TN/110 AR UC
Search Keywords: 170M4213
SPECS
+
| Product Attribute | Attribute Value Select Attribute |
|---|---|
| Supplier: | Eaton Electrical / Coiltronics / Bussmann |
| Part No: | 170M4213 |
| Unit of Measure: | Per Each |
| RoHS: | Yes |
| HTS: | 8536100040 |
| COO: | HK |
| ECCN: | EAR99 |
Supplier's Standard Package:
|
3 |
Product Guides
+
Frequently Asked Questions
Is 170M4213 RoHS compliant?
Yes, 170M4213 is RoHS compliant.
What is the lead time for 170M4213?
The standard lead time for 170M4213 is approximately 8 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
8 Weeks
can ship
1/14/27
Price (USD)
Qty
Unit Price
1
$712.04
3
$702.29
6 +
$683.56
Click for Quote
Log in
to unlock special pricing