- Home ›
- All Products›
- 170M3983
FUSE 80A 1000V 1*TN/110 AR
Datasheet Accessories Notify Me
RoHS Compliant
Certificate of Compliance Guarantee
Description
+
FUSE 80A 1000V 1*TN/110 AR
Search Keywords: 170M3983
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Eaton Electrical / Coiltronics / Bussmann
-
Part No:170M3983
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536100040
-
COO:HU
-
ECCN:EAR99
-
Supplier Standard Pack:
6
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
2
7 Weeks
can ship
7/22/26
Price (USD)
Qty
Unit Price
2
$467.14
3
$383.30
5
$273.10
6 +
$267.64
Click for Quote
Log in
to unlock special pricing