- Home ›
- All Products›
- 170M3969
FUSE 125A 1000V 1*KN/110 AR
Datasheet Accessories Notify Me
RoHS Compliant
Certificate of Compliance Guarantee
Description
+
FUSE 125A 1000V 1*KN/110 AR
Search Keywords: 170M3969
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Eaton Electrical / Coiltronics / Bussmann
-
Part No:170M3969
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536100040
-
COO:HU
-
ECCN:EAR99
-
Supplier Standard Pack:
6
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
2
7 Weeks
can ship
7/1/26
Price (USD)
Qty
Unit Price
2
$636.36
3
$522.14
5
$372.03
6 +
$364.59
Click for Quote
Log in
to unlock special pricing