- Home ›
- All Products›
- 170M3960
FUSE 350A 1000V 1*BKN/75 AR
Datasheet Accessories Notify Me
RoHS Compliant
Certificate of Compliance Guarantee
Description
+
FUSE 350A 1000V 1*BKN/75 AR
Search Keywords: 170M3960
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Eaton Electrical / Coiltronics / Bussmann
-
Part No:170M3960
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536100040
-
COO:DK
-
ECCN:EAR99
-
Supplier Standard Pack:
4
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
10 Weeks
can ship
8/12/26
Price (USD)
Qty
Unit Price
1
$1,205.18
2
$741.65
3
$587.14
4 +
$575.40
Click for Quote
Log in
to unlock special pricing