- Home ›
- All Products›
- Circuit Protection ›
- Overcurrent Protection ›
- Fuses ›
- 170M3742
Fuse-link - High Speed - 125 A - AC 1250 V - Compact Size 1 - 45 x 59 x 156 mm - Class aR - IEC - UL - Single Indicator.
Datasheet Accessories Notify Me
RoHS Compliant
Certificate of Compliance Guarantee
Description
+
Fuse-link - High Speed - 125 A - AC 1250 V - Compact Size 1 - 45 x 59 x 156 mm - Class aR - IEC - UL - Single Indicator.
Search Keywords: 170M3742
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Eaton Electrical / Coiltronics / Bussmann
-
Part No:170M3742
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8535100040
-
COO:CN
-
ECCN:EAR99
-
Supplier Standard Pack:
2
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
1
Ships today, if you order in
Buy all 1 in-stock or the regular minimum order quantity of 2
Stock lot only:
1
Minimum Order Quantity:
2
10 Weeks
can ship
7/22/26
Price (USD)
Qty
Unit Price
1
$622.237
2
$565.670
4
$561.940
6 +
$554.790
Click for Quote
Log in
to unlock special pricing