- Home ›
- All Products›
- 170M3717
Fuse Square Body 315A 700V Bolt Flat 50 X 59 X 45mm Carton CSA/UL
Datasheet Accessories Notify Me
RoHS Compliant
Certificate of Compliance Guarantee
Description
+
Fuse Square Body 315A 700V Bolt Flat 50 X 59 X 45mm Carton CSA/UL
Search Keywords: 170M3717
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Eaton Electrical / Coiltronics / Bussmann
-
Part No:170M3717
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536100040
-
COO:HU
-
ECCN:EAR99
-
Supplier Standard Pack:
1
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
1
Ships today, if you order in
6 Weeks
can ship
7/14/26
Price (USD)
Qty
Unit Price
1
$397.68
3
$392.40
5 +
$391.42
Click for Quote
Log in
to unlock special pricing