- Home ›
- All Products›
- Circuit Protection ›
- Overcurrent Protection ›
- Fuses ›
- 170M3623
Specialty Fuses 630A 690V 1 FU/78 AR UC
View Datasheet Accessories Notify Me
RoHS Compliant
Description
+
Specialty Fuses 630A 690V 1 FU/78 AR UC
Search Keywords: 170M3623
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Eaton Electrical / Coiltronics / Bussmann
-
Part No:170M3623
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536100040
-
COO:IN
-
ECCN:EAR99
-
Supplier's Standard Package:
6
Product Guides
+
Frequently Asked Questions
Is 170M3623 RoHS compliant?
Yes, 170M3623 is RoHS compliant.
What is the lead time for 170M3623?
The standard lead time for 170M3623 is approximately 6 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
1
Can Ship immediately
MOQ for out of Stock Qty:
2
6 Weeks
can ship
11/30/26
Price (USD)
Qty
Unit Price
1
$906.08
2
$868.78
3
$813.98
5
$579.96
6 +
$568.36
Click for Quote
Log in
to unlock special pricing