- Home ›
- All Products›
- 170M3473
FUSE 630A 690V 1*BKN/50 AR UC
View Datasheet Accessories Notify Me
RoHS Compliant
Certificate of Compliance
Description
+
FUSE 630A 690V 1*BKN/50 AR UC
Search Keywords: 170M3473
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Eaton Electrical / Coiltronics / Bussmann
-
Part No:170M3473
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536100040
-
COO:HU
-
ECCN:EAR99
-
Supplier Standard Pack:
6
Product Guides
+
Frequently Asked Questions
Is 170M3473 RoHS compliant?
Yes, 170M3473 is RoHS compliant.
What is the lead time for 170M3473?
The standard lead time for 170M3473 is approximately 6 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
2
6 Weeks
can ship
11/6/26
Price (USD)
Qty
Unit Price
2
$708.44
3
$581.28
5
$414.16
6 +
$405.88
Click for Quote
Log in
to unlock special pricing