- Home ›
- All Products›
- 170M3461
FUSE 80A 690V 1*BKN/50 AR UC
Datasheet Accessories Notify Me
RoHS Compliant
Certificate of Compliance Guarantee
Description
+
FUSE 80A 690V 1*BKN/50 AR UC
Search Keywords: 170M3461
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Eaton Electrical / Coiltronics / Bussmann
-
Part No:170M3461
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536100040
-
COO:HU
-
ECCN:EAR99
-
Supplier Standard Pack:
6
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
2
7 Weeks
can ship
7/1/26
Price (USD)
Qty
Unit Price
2
$488.34
3
$400.69
5
$285.49
6 +
$279.78
Click for Quote
Log in
to unlock special pricing