- Home ›
- All Products›
- 170M3413
Fuse Square Body 125A 700V Bolt Flat 59 X 50 X 45mm Carton CSA/UL
Datasheet Accessories Notify Me
RoHS Compliant
Certificate of Compliance Guarantee
Description
+
Fuse Square Body 125A 700V Bolt Flat 59 X 50 X 45mm Carton CSA/UL
Search Keywords: 170M3413
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Eaton Electrical / Coiltronics / Bussmann
-
Part No:170M3413
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536100040
-
COO:HU
-
ECCN:EAR99
-
Supplier Standard Pack:
6
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
7 Weeks
can ship
6/30/26
Price (USD)
Qty
Unit Price
1
$293.72
3
$289.31
6 +
$284.97
Click for Quote
Log in
to unlock special pricing